- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
DUAL 30V 7A 22mOhm SOP-8L
Supplier:
DIODES INC
Matchcode:
DMN3033LSD-13
Rutronik No.:
TMOSP9100
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
Dual N-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
6.9 A
- RDS(on)at 10V
-
22 mOhm
- Q(g)
-
6.4 nC
- P(tot)
-
2 W
- Logic level
-
YES
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Dual N-CH 30V 17,9mOhm 7A
package:
HSML3030L
Packaging:
REEL
DUAL N-CH 30V 3,5A 70mOhm...
package:
SOP-8
Packaging:
REEL
Dual N-CH 30V 5,5A DFN2020-8D
package:
DFN2020-8D
Packaging:
REEL
DUAL N-CH 30V 6,9A 23mOhm SO-8
package:
SO-8
Packaging:
REEL
2N-CH 30V 4,9A 50mOhm SO8
package:
SO-8
Packaging:
REEL
Best Choice
2N-CH 30V 6,5A 29mOhm SO8
package:
SO-8
Packaging:
REEL
Best Choice
N+N-CH 30V 9A 17mOhm TSMT8
package:
TSMT8
Packaging:
REEL
Dual N-CH 30V 9,7A 12,5mOhm
package:
SO-8
Packaging:
REEL
2N-CH 30V 7,7A 22mOhm DSO-8
package:
DSO-8
Packaging:
REEL
Best Choice
DUAL 30V 9A 15mOhm SO-8
package:
SO-8
Packaging:
REEL
Previous
Next