Cart

DMN21D2UFB-7B

DIODES INC

N-CH 20V 0,76A 990mOhm
Supplier: Diodes Incorporated
Matchcode: DMN21D2UFB-7B
Rutronik No.: TMOS1144
Unit Pack: 10000
MOQ: 10000
package: DFN1006-3
Packaging: REEL
On request
0.0689 $
689.00 $

Prices

10,000 0.0689 $
20,000 0.065 $
30,000 0.061 $
40,000 0.0551 $
50,000 0.0532 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.76 A
RDS(on)at 10V
990 mOhm
Package
DFN1006-3
Q(g)
0.41 nC
P(tot)
0.38 W
R(thJC)
325 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?