Cart

DMMT3906W-7-F

DIODES INC DMMT3906W-7-F

image shown is a representation only

DIODES INC

PNP PNP MATCHED TRAN.40V SOT363
Supplier: Diodes Incorporated
Matchcode: DMMT3906W
Rutronik No.: TDSTD7302
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.113 $
339.00 $

Prices

3,000 0.113 $
6,000 0.105 $
9,000 0.0999 $
12,000 0.0903 $
18,000 0.083 $

Parameter

Package
SOT363
Polarisation
PNP
I(C)
0.2 A
V(CEO)
40 V
Current gain
100
P(tot)
0.2 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?