Cart

DMG6602SVT-7

DIODES INC DMG6602SVT-7

image shown is a representation only

DIODES INC

N+P CHAN.FET 3,4/2,8 30V TSOT26
Supplier: Diodes Incorporated
Matchcode: DMG6602SVT
Rutronik No.: TMOSS6833
Unit Pack: 3000
MOQ: 3000
package: TSOT26
Packaging: REEL
On request
0.0689 $
206.70 $

Prices

3,000 0.0689 $
6,000 0.065 $
9,000 0.061 $
12,000 0.0551 $
18,000 0.0532 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
3.4 A
RDS(on)at 10V
60 mOhm
Package
TSOT26
P(tot)
0.84 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?