Cart

DMG3415UFY4-7

DIODES INC

P-CH MOS 2,5A 16V DFN2015H4-3
Supplier: Diodes Incorporated
Matchcode: DMG3415UFY4
Rutronik No.: TMOSS6411
Unit Pack: 3000
MOQ: 3000
package: DFN2015-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/22/2018
0.115 $
345.00 $

Prices

3,000 0.115 $
6,000 0.1085 $
9,000 0.1019 $
12,000 0.092 $
15,000 0.0887 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
16 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
39 mOhm
Package
DFN2015-3
P(tot)
0.49 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?