Cart

DMG302PU-7

DIODES INC DMG302PU-7

image shown is a representation only

DIODES INC

P-CH -25V 0,17A 10000mOhm SOT23
Supplier: Diodes Incorporated
Matchcode: DMG302PU-7
Rutronik No.: TMOS1683
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1261 $
378.30 $

Prices

3,000 0.1261 $
6,000 0.1189 $
9,000 0.1117 $
12,000 0.1009 $
15,000 0.0972 $

Parameter

Configuartion
P-CH
V(DS)
25 V
I(D)at Tc=25°C
0.17 A
Package
SOT23
Q(g)
0.35 nC
P(tot)
0.33 W
R(thJC)
81 K/W
Automotive
NO
Technology
Smallsigna
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?