Cart

DMG2305UX-13

DIODES INC DMG2305UX-13

image shown is a representation only

DIODES INC

P-CH 20V 4,2A 40mOhm at 4,5V
Supplier: Diodes Incorporated
Matchcode: DMG2305UX-13
Rutronik No.: TMOS3030
Unit Pack: 10000
MOQ: 10000
package: SOT-23
Packaging: REEL
In Stock
0.0461 $
461.00 $

Prices

10,000 0.0461 $
20,000 0.0435 $
30,000 0.0408 $
50,000 0.0369 $
70,000 0.0356 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
4.2 A
Package
SOT-23
Q(g)
10.2 nC
P(tot)
1.4 W
R(thJC)
33 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?