Cart

DMG1026UV-7

DIODES INC

N+N CH MOS+ESD 60V 0,44A SOT563
Supplier: Diodes Incorporated
Matchcode: DMG1026UV
Rutronik No.: TMOSS6483
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0821 $
246.30 $

Prices

3,000 0.0821 $
30,000 0.0801 $
45,000 0.078 $
60,000 0.076 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.44 A
RDS(on)at 10V
1800 mOhm
Package
SOT563
P(tot)
0.58 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?