Cart

DMC2004VK-7

DIODES INC

N+P CH MOS+ESD 20V 0,67A SOT563
Supplier: Diodes Incorporated
Matchcode: DMC2004VK
Rutronik No.: TMOSS6643
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
Best Choice
In Stock
0.1851 $
555.30 $

Prices

3,000 0.1851 $
6,000 0.1745 $
9,000 0.164 $
12,000 0.148 $
18,000 0.1429 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.67 A
RDS(on)at 10V
400 mOhm
Package
SOT563
P(tot)
1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?