Cart

DL4007-13-F

DIODES INC DL4007-13-F

image shown is a representation only

DIODES INC

DIODE 1A 1000V MELF
Supplier: Diodes Incorporated
Matchcode: DL4007
Rutronik No.: DLGL5632
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0727 $
363.50 $

Prices

5,000 0.0727 $
10,000 0.0676 $
15,000 0.0643 $
20,000 0.0581 $
30,000 0.0534 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?