Cart

DL4004-13-F

DIODES INC DL4004-13-F

image shown is a representation only

DIODES INC

DIODE 1A 400V MELF
Supplier: Diodes Incorporated
Matchcode: DL4004
Rutronik No.: DLGL5940
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.06 $
300.00 $

Prices

5,000 0.06 $
10,000 0.0557 $
15,000 0.053 $
20,000 0.048 $
35,000 0.044 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?