Cart

DGTD65T40S1PT

DIODES INC DGTD65T40S1PT

image shown is a representation only

DIODES INC

IGBT 650V 80A 1,95V TO-247
Supplier: Diodes Incorporated
Matchcode: DGTD65T40S1PT
Rutronik No.: IGBT2453
Unit Pack: 450
MOQ: 450
package: TO-247
Packaging: TUBE
On request
2.74 $
1,233.00 $

Prices

450 2.74 $
900 2.58 $
1,350 2.49 $
1,800 2.30 $

Parameter

V(CE)
650 V
I(C)
80 A
V(CEsat)
1.95 V
Package
TO-247
Bodydiode
YES
P(tot)
341 W
Automotive
NO
t(r)
54 nS
td(off)
245 nS
td(on)
58 nS
Mounting
THT
Leadfree Defin.
10
Technology
FieldStopT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?