DGD21844S14-13
image shown is a representation only
HB-GATE DRIVER 600V 2,3A SO-14
Supplier: DIODES INC
Matchcode: DGD21844S14-13
Rutronik No.: ICGDRV1162
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
Topseller
Parameter
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- I(lim,min)/Ch
- 1.8 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.680 µS
- t(off)
- 0.270 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 21 weeks