Cart

DGD21814S14-13

DIODES INC DGD21814S14-13

image shown is a representation only

DIODES INC

HB-GATE DRIVER 600V 2,3A SO-14
Supplier: Diodes Incorporated
Matchcode: DGD21814S14-13
Rutronik No.: ICGDRV1161
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
Topseller
On request
1.96 $
4,900.00 $

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
2.3 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.180 µS
t(off)
0.220 µS
Technology
CMOS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?