Cart

DGD0590FU-7

DIODES INC

HS-LS-GDRIVER 50V 1A QFN3030-8
Supplier: Diodes Incorporated
Matchcode: DGD0590FU-7
Rutronik No.: ICGDRV1263
Unit Pack: 3000
MOQ: 3000
package: QFN3030-80
Packaging: REEL
On request
0.3984 $
1,195.20 $

Prices

3,000 0.3984 $
6,000 0.3739 $
9,000 0.3678 $
12,000 0.3402 $

Parameter

Channels
1
I(lim,min)/Ch
1 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
V(in,min)
4.5 V
V(in,max)
5.5 V
t(on)
0.016 µS
t(off)
0.017 µS
OL Detection
NO
Automotive
NO
Package
QFN3030-80
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?