DGD0227S8-13
image shown is a representation only
LS-GATE-DRIVER 18V 4A SMD SO-8
Supplier: DIODES INC
Matchcode: DGD0227S8-13
Rutronik No.: ICGDRV1286
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Parameter
- Channels
- 2
- V(op,min)
- 4.5 V
- V(op,max)
- 18 V
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 4 A
- t(on)
- 0.04 µS
- t(off)
- 0.035 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks