Cart

DFLZ24-7

DIODES INC DFLZ24-7

image shown is a representation only

DIODES INC

Z-DIODE 1W 24V 5% POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLZ24
Rutronik No.: DZ8674
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1499 $
449.70 $

Prices

3,000 0.1499 $
6,000 0.1395 $
9,000 0.1327 $
12,000 0.12 $
18,000 0.1102 $

Parameter

U(Z)
24 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
SMF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?