Cart

DFLZ20-7

DIODES INC DFLZ20-7

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 20V 5% POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLZ20
Rutronik No.: DZ11633
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request
0.17 $
510.00 $

Prices

3,000 0.17 $
6,000 0.16 $
9,000 0.1523 $
12,000 0.137 $
15,000 0.1265 $

Parameter

U(Z)
20 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
POWERDI123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?