Cart

DFLS260Q-7

DIODES INC

SCHOTTKY-DIODE 60V 2A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS260Q
Rutronik No.: DSKYS6078
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.292 $
876.00 $

Prices

3,000 0.292 $
6,000 0.2795 $
9,000 0.2732 $
12,000 0.2586 $
15,000 0.2461 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?