Cart

DFLS240L-7

DIODES INC DFLS240L-7

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 40V 2A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS240L
Rutronik No.: DSKYS5006
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Soon available
0.1649 $
494.70 $

Prices

3,000 0.1649 $
6,000 0.1579 $
9,000 0.1543 $
15,000 0.1461 $
18,000 0.139 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
50 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?