Cart

DFLS220L-7

DIODES INC

SCHOTTKY-DIODE 20V 2A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS220L
Rutronik No.: DSKYS5469
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.232 $
696.00 $

Prices

3,000 0.232 $
6,000 0.1902 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
40 A
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?