Cart

DFLS140-7

DIODES INC

SCHOTTKY-DIODE 40V 1A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS140
Rutronik No.: DSKYS5463
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request
0.1275 $
382.50 $

Prices

3,000 0.1275 $
6,000 0.122 $
9,000 0.1193 $
12,000 0.1129 $
15,000 0.1075 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
POWERDI123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?