Cart

DFLS120L-7

DIODES INC

SCHOTTKY-DIODE 20V 1A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS120L
Rutronik No.: DSKYS5007
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1257 $
377.10 $

Prices

3,000 0.1257 $
6,000 0.1049 $

Parameter

Configuration
SINGLE
V(RRM)
20 V
I(F)per diode
1 A
Package
SMF
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.36 V
I(FSM)
22 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?