Cart

DFLS1100Q-7

DIODES INC

SCHOTTKY-DIODE 100V 1A PDI123
Supplier: Diodes Incorporated
Matchcode: DFLS1100Q-7
Rutronik No.: DSKY5041
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.2011 $
603.30 $

Prices

3,000 0.2011 $
6,000 0.1925 $
9,000 0.1882 $
12,000 0.1781 $
18,000 0.1695 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.77 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?