Cart

DFLS1100-7

DIODES INC

SCHOTTKY-DIODE 100V 1A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS1100
Rutronik No.: DSKYS5028
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
In Stock
0.1615 $
484.50 $

Prices

3,000 0.1615 $
6,000 0.1546 $
9,000 0.1511 $
15,000 0.1431 $
18,000 0.1361 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.77 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
40 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?