Cart

DFLF1800-7

DIODES INC

FAST DIODE 800V 1A POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLF1800
Rutronik No.: DSGLS7302
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request
0.1005 $
301.50 $

Prices

3,000 0.1005 $
6,000 0.0962 $
9,000 0.094 $
12,000 0.089 $
18,000 0.0847 $

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.35 V
trr
500 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
POWERDI123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?