Cart

DF1506S-T

DIODES INC

BRIDGE-RECT. 1,5A 600V DFS
Supplier: Diodes Incorporated
Matchcode: DF1506S
Rutronik No.: BG3651
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
In Stock
0.2895 $
434.25 $

Prices

1,500 0.2895 $
3,000 0.2692 $
4,500 0.2562 $
6,000 0.2316 $
7,500 0.2128 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?