DF08M

Supplier: Diodes Incorporated
Matchcode: DF08M
Rutronik No.: BG3674
Unit Pack: 50
MOQ: 50
package: DFM
Packaging: TUBE
Parameter
- I(F)
- 1 A
- U(RRM)
- 800 V
- Package
- DFM
- Packaging
- TUBE
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 10.4 A²t
- Leadfree Defin.
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks