Cart

DF06M

DIODES INC

BRIDGE-RECT. 1A 600V DFM
Supplier: Diodes Incorporated
Matchcode: DF06M
Rutronik No.: BG4351
Unit Pack: 1
MOQ: 50
package: DFM
Packaging: TUBE
On request
0.2416 $
12.08 $

Prices

50 0.2416 $
150 0.2247 $
300 0.2138 $
600 0.1933 $
1,300 0.1776 $

Parameter

I(F)
1 A
U(RRM)
600 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?