Cart

DF01S-T

DIODES INC

BRIDGE-RECT. 1A 1000V DFS
Supplier: Diodes Incorporated
Matchcode: DF01S
Rutronik No.: BG4192
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1326 $
198.90 $

Prices

1,500 0.1326 $
4,500 0.1164 $
9,000 0.1051 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?