Cart

DESD5V2S2UT-7

DIODES INC DESD5V2S2UT-7

image shown is a representation only

DIODES INC

ESD Protection 6,8V SOT23
Supplier: Diodes Incorporated
Matchcode: DESD5V2S2UT
Rutronik No.: DTRL9632
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.1342 $
402.60 $

Prices

3,000 0.1342 $
6,000 0.1249 $
9,000 0.1188 $
12,000 0.1074 $
18,000 0.0987 $

Parameter

Package
SOT23
PowerDissipati
0.26 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Serie
DESD
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?