Cart

DESD2CAN2SOQ-7

DIODES INC DESD2CAN2SOQ-7

image shown is a representation only

DIODES INC

ESD CAN PROT. 0,2kW 28V SOT23
Supplier: Diodes Incorporated
Matchcode: DESD2CAN2SOQ
Rutronik No.: DTRL10802
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.22 $
660.00 $

Prices

3,000 0.22 $
6,000 0.2029 $
9,000 0.193 $
15,000 0.175 $
21,000 0.1603 $

ESD CAN PROT. 0,2kW 28V SOT23 Description

This DESD2CAN2SOQ is a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is qualified to AEC-Q101, supported by a PPAP and is designed to protect two data lines of the Controller Area Network (CAN) in an automotive.
- CAN Bus Protection
- Industrial Control Network

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
34 V
Stand-off V Vwm
24 V
Serie
DESDCAN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?