Cart

DDZ9697S-7

DIODES INC DDZ9697S-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 10V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ9697S
Rutronik No.: DZ11405
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0537 $
161.10 $

Prices

3,000 0.0537 $
6,000 0.0499 $
9,000 0.0475 $
15,000 0.043 $
24,000 0.0395 $

Parameter

U(Z)
10 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?