Cart

DDZ9689T-7

DIODES INC DDZ9689T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,15W 5,1V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: DDZ9689T
Rutronik No.: DZ9945
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.093 $
279.00 $

Prices

3,000 0.093 $
6,000 0.0862 $
9,000 0.082 $
12,000 0.0742 $
21,000 0.0681 $

Parameter

U(Z)
5.1 V
P(tot)
0.15 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?