Cart

DDZ6V2BS-7

DIODES INC DDZ6V2BS-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 6,0V SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ6V2BS-7
Rutronik No.: DZ11477
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0494 $
148.20 $

Prices

3,000 0.0494 $
6,000 0.0459 $
9,000 0.0437 $
15,000 0.0395 $
24,000 0.0363 $

Parameter

U(Z)
6.2 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
20 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?