Cart

DDZ3V3BSF-7

DIODES INC DDZ3V3BSF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 3,3V 5% SOD323F
Supplier: Diodes Incorporated
Matchcode: DDZ3V3BSF
Rutronik No.: DZ10562
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
On request
0.0405 $
121.50 $

Prices

3,000 0.0405 $
6,000 0.0376 $
12,000 0.0358 $
18,000 0.0324 $
30,000 0.0297 $

Parameter

U(Z)
3.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?