Cart

DDZ2V7BSF-7

DIODES INC DDZ2V7BSF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 2,7V 5% SOD323F
Supplier: Diodes Incorporated
Matchcode: DDZ2V7BSF
Rutronik No.: DZ10564
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
On request
0.0358 $
107.40 $

Prices

3,000 0.0358 $
6,000 0.0333 $
12,000 0.0317 $
18,000 0.0287 $
30,000 0.0263 $

Parameter

U(Z)
2.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?