Cart

DDZ18C-7

DIODES INC DDZ18C-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 18V 2% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ18C
Rutronik No.: DZ11609
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.031 $
93.00 $

Prices

3,000 0.031 $
6,000 0.0282 $
12,000 0.0268 $
18,000 0.02 $
30,000 0.0223 $

Parameter

U(Z)
18 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
10 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?