Cart

DDZ13B-7

DIODES INC DDZ13B-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 13V 2% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ13B-7
Rutronik No.: DZ11574
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.033 $
99.00 $

Prices

3,000 0.033 $
6,000 0.0307 $
12,000 0.0292 $
18,000 0.0264 $
30,000 0.0243 $

Parameter

U(Z)
13 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
10 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?