Cart

DDTD123YC-7-F

DIODES INC DDTD123YC-7-F

image shown is a representation only

DIODES INC

NPN DIGI.TRANS. 2,2K/10K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTD123YC
Rutronik No.: TDSTD8333
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0698 $
209.40 $

Prices

3,000 0.0698 $
6,000 0.0649 $
9,000 0.0618 $
15,000 0.0558 $
24,000 0.0513 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
40 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?