- Home
- Semiconductors
- Standard Bipolar Transistor
- DIODES INC Standard Bipolar Transistor
image shown is a representation only
NPN DIGITALTRANS.4,7/4,7K SOT23
Supplier:
DIODES INC
Matchcode:
DDTC143ECA
Rutronik No.:
TDSTD8231
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
50 V
- Current gain
-
30
- P(tot)
-
0.2 W
- V(CBO)
-
50 V
- Automotive
-
AEC-Q(101)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN DIGI-TRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGI-TRANS.10K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGI.10K/10K 50V 100mA...
package:
SOT23
Packaging:
REEL
NPN DIGI-TRANS.4,7K/47K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGIT-TR.10K/47K 50V SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.47K/10K SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.47K/47SOT23
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.2.2K/47K...
package:
SOT23
Packaging:
REEL
NPN DIGITALTRANS.4,7K/47K...
package:
SOT23
Packaging:
REEL
Previous
Next