Cart

DDTB123YU-7-F

DIODES INC

NPN DIGI-TRANS.2,2K/10K SOT323
Supplier: Diodes Incorporated
Matchcode: DDTB123YU
Rutronik No.: TDSTD8925
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0756 $
226.80 $

Prices

3,000 0.0756 $
6,000 0.0703 $
9,000 0.0669 $
15,000 0.0605 $
21,000 0.0556 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.5 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?