Cart

DDTA143ZCA-7-F

DIODES INC DDTA143ZCA-7-F

image shown is a representation only

DIODES INC

PNP DIGITALTRANS.4,7K/47K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTA143ZCA
Rutronik No.: TDSTD7308
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.03 $
90.00 $

Prices

3,000 0.03 $
6,000 0.0278 $
12,000 0.0265 $
18,000 0.0239 $
33,000 0.022 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?