Cart

DDC143ZU-7-F

DIODES INC DDC143ZU-7-F

image shown is a representation only

DIODES INC

NPN NPN DIGI.TR.4,7K/47K SOT363
Supplier: Diodes Incorporated
Matchcode: DDC143ZU
Rutronik No.: TDSTD8779
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0871 $
261.30 $

Prices

3,000 0.0871 $
6,000 0.0811 $
9,000 0.0771 $
15,000 0.0697 $
21,000 0.0641 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?