Cart

DDA113TU-7-F

DIODES INC DDA113TU-7-F

image shown is a representation only

DIODES INC

PNP PNP DIGI.TRANS.4,7K SOT363
Supplier: Diodes Incorporated
Matchcode: DDA113TU
Rutronik No.: TDSTD8845
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0574 $
172.20 $

Prices

3,000 0.0574 $
6,000 0.0534 $
9,000 0.0508 $
15,000 0.0459 $
24,000 0.0422 $

Parameter

Package
SOT363
Polarisation
PNP+PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?