Cart

D5V0L1B2T-7

DIODES INC D5V0L1B2T-7

image shown is a representation only

DIODES INC

Low Capacitance 0,08KW 5V
Supplier: Diodes Incorporated
Matchcode: D5V0L1B2T-7
Rutronik No.: DTRL9734
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0332 $
99.60 $

Prices

3,000 0.0332 $
6,000 0.0318 $
9,000 0.0311 $
15,000 0.0294 $
27,000 0.028 $

Parameter

Package
SOD523
PowerDissipati
0.08 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
D5V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?