Cart

D5V0L1B2LP-7B

DIODES INC D5V0L1B2LP-7B

image shown is a representation only

DIODES INC

Low Capacitance 0,08KW 7V
Supplier: Diodes Incorporated
Matchcode: D5V0L1B2LP-7B
Rutronik No.: DTRL9780
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
On request
0.06 $
600.00 $

Prices

10,000 0.06 $
20,000 0.055 $
30,000 0.0524 $
40,000 0.0474 $
50,000 0.0435 $

Parameter

Package
DFN1006-2
PowerDissipati
0.08 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
11.5 V
Stand-off V Vwm
5 V
Serie
D5V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?