Cart

D3V3F4U6S-7

DIODES INC D3V3F4U6S-7

image shown is a representation only

DIODES INC

ESD PROT. 0,2W 6V 4CH SOT363
Supplier: Diodes Incorporated
Matchcode: D3V3F4U6S
Rutronik No.: DTRL10645
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0975 $
292.50 $

Prices

3,000 0.0975 $
6,000 0.0933 $
9,000 0.0912 $
12,000 0.0864 $
15,000 0.0822 $

Parameter

Package
SOT363
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
3.3 V
Serie
D3V3F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?