Cart

D24V0L1B2LPSQ-7B

DIODES INC D24V0L1B2LPSQ-7B

image shown is a representation only

DIODES INC

Low Capacitance 26V 0,09kW
Supplier: Diodes Incorporated
Matchcode: D24V0L1B2LPSQ-7B
Rutronik No.: DTRL9808
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
In Stock
0.0786 $
786.00 $

Prices

10,000 0.0786 $
20,000 0.0752 $
30,000 0.0736 $
40,000 0.0696 $
50,000 0.0663 $

Parameter

Package
DFN1006-2
PowerDissipati
0.09 kW
Application
BIDIRECTIO
Breakdown-V(BR)
26 V
Automotive
AEC-Q(101)
Clamping voltag
46 V
Stand-off V Vwm
24 V
Serie
D24V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?