D12V0M1U2S9-7
image shown is a representation only
TVS-Diode Unidir 0,1KW 12V
Supplier: DIODES INC
Matchcode: D12V0M1U2S9-7
Rutronik No.: DTRL13466
Unit Pack: 10000
MOQ: 10000
package: SOD923
Packaging: REEL
Parameter
- Package
- SOD923
- PowerDissipati
- 0.1 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 13 V
- Automotive
- NO
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 12 V
- Serie
- D12V0M1U2S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks